DEM 16229 SBH-PW-N | Display Elektronik
LCD display, 16 x 2 character, STN blue, viewing area: 61 x 15.1 mm, DEM 16229 SBH-PW-N
Order No.: 73S0062
EAN: 4099891976279
MPN:
DEM 16229 SBH-PW-N
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 16229 SBH-PW-N, Display Elektronik
Features
- View Area: 61.00 x 15.10 mm
- LCD type: STN-BLUE, Negative Transmissive
- View direction: 6 o’clock
- Backlight Type: LED, White
Technical specifications
Display | 16 x 2 Zeichen | |
Viewing area (width) | 61 mm | |
Viewing range (height) | 15.1 mm | |
Width | 74.2 mm | |
Thickness | 6.3 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 25.2 mm | |
IC controller/driver | ST7032i | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | I²C | |
Technology | STN-blau | |
Character height | 5.55 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |