DEM 16231 FGH-PW | Display Elektronik

LCD display, 16 x 2 character, FSTN, viewing area: 76 x 18 mm, DEM 16231 FGH-PW

Order No.: 73S0063
EAN: 4099891976286
MPN:
DEM 16231 FGH-PW
DEM 16231 FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
15.0178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,261.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84 pcs.
15.0178 €

LCD Module, DEM 16231 FGH-PW, Display Elektronik

Features

  • View Area: 61.00 x 15.10 mm
  • LCD type: FSTN Positive Transflective
  • View direction: 6 o’clock
  • Backlight Type: LED, White
Technical specifications
Display 16 x 2 Zeichen
Viewing area (width) 76 mm
Viewing range (height) 18 mm
Width 85 mm
Thickness 6.2 mm
type of backlight LED
Background color weiß
Height 30 mm
IC controller/driver ST7032i
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface I²C
Technology FSTN
Character height 7.69 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes