DEM 16481 SBH-PW-N | Display Elektronik

Alphanumeric display, 16 x 4 character, STN blue, viewing area: 61.8 x 61.8 mm, DEM 16481 SBH-PW-N

Order No.: 71S703
EAN: 4099879004444
MPN:
DEM 16481 SBH-PW-N
DEM 16481 SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
24.6806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,579.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
64 pcs.
24.6806 €
Technical specifications
Display 16 x 4 Zeichen
Viewing area (width) 61.8 mm
Viewing range (height) 61.8 mm
Width 87 mm
Thickness 13.6 mm
type of backlight LED
Background color weiß
Height 60 mm
IC controller/driver HD44780 kompatibel
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Character height 4.75 mm
Character set Englisch-Japanisch
Logistics
MSL MSL 1
Original Packaging Tray mit 64 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes