DEM 16481 SYH-LY | Display Elektronik

Alphanumeric display, 4 x 16 character, STN yellow/green, viewing area: 61.8 x 25.2 mm, DEM 16481 SYH-LY

Order No.: 71S332
EAN: 4099879003942
MPN:
DEM 16481 SYH-LY
DEM 16481 SYH-LY Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
19.7302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,262.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
64 pcs.
19.7302 €

LCD-Module, DEM 16227 SYH-LY, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Display Format: 16x2 Characters
Technical specifications
Display 4 x 16 Zeichen
Viewing area (width) 61.8 mm
Viewing range (height) 25.2 mm
Width 87 mm
Thickness 10.6 mm
type of backlight LED
Background color gelb/grün
Height 60 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-gelb/grün
Character height 4.75 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes