DEM 20121 SYH-LY | Display Elektronik

LCD display, 20 x 1 character, STN yellow/green, viewing area: 155.1 x 16 mm, DEM 20121 SYH-LY

Order No.: 73S0011
EAN: 4099891975760
MPN:
DEM 20121 SYH-LY
DEM 20121 SYH-LY Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
23.3597 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,308.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
56 pcs.
23.3597 €

LCD Module, DEM 20121 SYH-LY, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 2.7 V to 5.0 V
  • Backlight color: Yellow-Green
  • Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display 20 x 1 Zeichen
Viewing area (width) 155.1 mm
Viewing range (height) 16 mm
Width 182 mm
Thickness 11.6 mm
type of backlight LED
Background color gelb/grün
Height 33.5 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-gelb/grün
Character height 11.5 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes