DEM 20231 SYH-PY-CYR22 | Display Elektronik

LCD display, 20 x 2 character, STN yellow/green, viewing area: 83 x 18.6 mm, DEM 20231 SYH-PY-CYR22

Order No.: 73S0025
EAN: 4099891975906
MPN:
DEM 20231 SYH-PY-CYR22
DEM 20231 SYH-PY-CYR22 Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,405.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
72 pcs.
19.516 €

LCD Module, DEM 20231 SYH-PY-CYR22, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 V
  • Backlight Color: Yellow Green, Lightguide
  • Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display 20 x 2 Zeichen
Viewing area (width) 83 mm
Viewing range (height) 18.6 mm
Width 116 mm
Thickness 8.6 mm
type of backlight LED
Background color gelb/grün
Height 37 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-gelb/grün
Character height 5.55 mm
Character set Englisch-Kyrillisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes