DEM 20232 SBH-PW-N | Display Elektronik
LCD display, 20 x 2 character, STN blue, viewing area: 123.2 x 23 mm, DEM 20232 SBH-PW-N
Order No.: 73S0066
EAN: 4099891976316
MPN:
DEM 20232 SBH-PW-N
Unit Price (€ / pc.)
33.2605 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
33.26 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2605 €
56 pcs.
26.9654 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 20232 SBH-PW-N, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 Volt
- Backlight Color: LED, Lightguide, White
- Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display | 20 x 2 Zeichen | |
Viewing area (width) | 123.2 mm | |
Viewing range (height) | 23 mm | |
Width | 146 mm | |
Thickness | 11.1 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 43 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-blau | |
Character height | 8.3 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |