DEM 20485 FGH-PW | Display Elektronik
Alphanumeric display, 20 x 4 character, FSTN, viewing area: 76.3 x 76.3 mm, DEM 20485 FGH-PW
Order No.: 71S712
EAN: 4099879004475
MPN:
DEM 20485 FGH-PW
Unit Price (€ / pc.)
17.7072 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Display | 20 x 4 Zeichen | |
Viewing area (width) | 76.3 mm | |
Viewing range (height) | 76.3 mm | |
Width | 98 mm | |
Thickness | 14.1 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 60 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN | |
Character height | 4.75 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
MSL | MSL 1 |
Original Packaging | Tray mit 56 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |