DEM 20485 SBH-PW-N | Display Elektronik
Alphanumeric display, 20 x 4 character, STN blue, viewing area: 76.3 x 76.3 mm, DEM 20485 SBH-PW-N
Order No.: 71S713
EAN: 4099879004482
MPN:
DEM 20485 SBH-PW-N
Unit Price (€ / pc.)
22.9075 € *
Available: 0 pcs.
Leadtime: On Request **
LCD module, DEM 20485 SBH-PW-N, Display Elektronik
STN-BLUE Transmissive Negative Mode.
Technical specifications
Display | 20 x 4 Zeichen | |
Viewing area (width) | 76.3 mm | |
Viewing range (height) | 76.3 mm | |
Width | 98 mm | |
Thickness | 14.1 mm | |
type of backlight | LED | |
Height | 60 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-blau | |
Character height | 4.75 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
MSL | MSL 1 |
Original Packaging | Tray mit 56 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |