DEM 20487 FGH-PW | Display Elektronik
Alphanumeric display, 20 x 4 character, FSTN, viewing area: 123 x 123 mm, DEM 20487 FGH-PW
Order No.: 71S716
EAN: 4099879004512
MPN:
DEM 20487 FGH-PW
Unit Price (€ / pc.)
51.0986 € *
Standard delivery time from the manufacturer is: 1 Week
LCD module, DEM 20487 FGH-PW, Display Elektronik
FSTN Transflective Positive Mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 20 x 4 character | |
| Technology | FSTN | |
| Character set | English-Japanese | |
| Character height | 9.23 mm | |
| Viewing area (width) | 123 mm | |
| Viewing range (height) | 123 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8-Bit-MCU | |
| IC controller/driver | HD44780 compatible | |
| Width | 146 mm | |
| Height | 62.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
| MSL | MSL 1 |
| Original Packaging | Tray with 40 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |