DEM 20487 SBH-PW-N | Display Elektronik

Alphanumeric display, 20 x 4 character, STN blue, viewing area: 123 x 123 mm, DEM 20487 SBH-PW-N

Order No.: 71S717
EAN: 4099879004529
MPN:
DEM 20487 SBH-PW-N
DEM 20487 SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
51.1105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,044.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
51.1105 €

LCD module, DEM 20487 SBH-PW-N, Display Elektronik

STN-BLUE Transmissive Negative Mode.

Technical specifications
Display 20 x 4 Zeichen
Viewing area (width) 123 mm
Viewing range (height) 123 mm
Width 146 mm
type of backlight LED
Background color weiß
Height 62.5 mm
IC controller/driver HD44780 kompatibel
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Character height 9.23 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes