DEM 20488 SYH-PY | Display Elektronik
LCD display, 20 x 4 character, STN yellow/green, viewing area: 60 x 22 mm, DEM 20488 SYH-PY
Order No.: 73S0012
EAN: 4099891975777
MPN:
DEM 20488 SYH-PY
Unit Price (€ / pc.)
17.1241 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
17.12 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1241 €
84 pcs.
14.3871 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 20488 SYH-PY, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 V
- VLCD: 4.5 Volt
- Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display | 20 x 4 Zeichen | |
Viewing area (width) | 60 mm | |
Viewing range (height) | 22 mm | |
Width | 77 mm | |
Thickness | 7.6 mm | |
type of backlight | LED | |
Background color | gelb/grün | |
Height | 47 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-gelb/grün | |
Character height | 4.03 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |