DEM 20490 FGH-PW | Display Elektronik
LCD display, 20 x 4 character, FSTN, viewing area: 60.5 x 22.18 mm, DEM 20490 FGH-PW
Order No.: 73S0070
EAN: 4099891976354
MPN:
DEM 20490 FGH-PW
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 20490 FGH-PW, Display Elektronik
Features
- View Area: 60.50 x 22.18 mm
- LCD Type: FSTN Positive Transflective
- View direction: 6 o’clock
- Backlight Type: LED, White
Technical specifications
Display | 20 x 4 Zeichen | |
Viewing area (width) | 60.5 mm | |
Viewing range (height) | 22.18 mm | |
Width | 74.3 mm | |
Thickness | 6 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 36.4 mm | |
IC controller/driver | IST3602 | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | I²C | |
Technology | FSTN | |
Character height | 4.67 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |