DEM 240064B ADX-PW-N | Display Elektronik

Graphic display, 240 x 64 character, ASTN, viewing area: 132.6 x 39 mm, DEM 240064B ADX-PW-N

Order No.: 73S0130
EAN: 4099891976958
MPN:
DEM 240064B ADX-PW-N
DEM 240064B ADX-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
48.7781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,438.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
48.7781 €

LCD Module, DEM 240064B ADX-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3.3Volt
  • RoHS Conformed
Technical specifications
Display 240 x 64 Zeichen
Viewing area (width) 132.6 mm
Viewing range (height) 39 mm
Width 144.9 mm
Thickness 6.5 mm
type of backlight LED
Background color weiß
Height 56.4 mm
IC controller/driver ST7575P
Image Negativ
max. operating temperature 80 °C
min. operating temperature -30 °C
MPU interface 8-Bit-MCU
Technology ASTN
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes