DEM 240064B SBH-PW-N | Display Elektronik
Graphic mono LCD display, 240 x 64 character, STN blue, viewing area: 132.6 x 39 mm, DEM 240064B SBH-PW-N
Order No.: 71S828
EAN: 4099879004987
MPN:
DEM 240064B SBH-PW-N
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Leadtime: On Request **
LCD module, DEM 240064B SBH-PW-N, Display Elektronik
STN-BLUE Transmissive Negative Mode.
Technical specifications
Display | 240 x 64 Zeichen | |
Viewing area (width) | 132.6 mm | |
Viewing range (height) | 39 mm | |
Width | 144.9 mm | |
Thickness | 6.5 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 56.4 mm | |
IC controller/driver | ST7565P | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
MSL | MSL 1 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |