DEM 240064D FGH-PW | Display Elektronik
Graphic display, 240 x 64 character, FSTN, viewing area: 111 x 37 mm, DEM 240064D FGH-PW
Order No.: 73S0133
EAN: 4099891976989
MPN:
DEM 240064D FGH-PW
Unit Price (€ / pc.)
26.18 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 240064D FGH-PW, Display Elektronik
Features
- LCD mode: FSTN, Reflective, Positive
- Viewing direction: 6 o’clock
- Power Operation: 3.3 Volt
- Backlight: None
Technical specifications
Display | 240 x 64 Zeichen | |
Viewing area (width) | 111 mm | |
Viewing range (height) | 37 mm | |
Width | 120.2 mm | |
Thickness | 5.8 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 55.1 mm | |
IC controller/driver | UC1608 | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |