DEM 240128C1 SBH-PW-N | Display Elektronik

Graphic mono LCD display, 240 x 128 character, STN blue, viewing area: 78 x 45 mm, DEM 240128C1 SBH-PW-N

Order No.: 71S842
EAN: 4099879005021
MPN:
DEM 240128C1 SBH-PW-N
DEM 240128C1 SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
65.0097 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,900.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
65.0097 €

LCD module, DEM 240128C1 SBH-PW-N, Display Elektronik

STN-BLUE Transmissive Negative Mode.

Technical specifications
Display 240 x 128 Zeichen
Viewing area (width) 78 mm
Viewing range (height) 45 mm
Width 100 mm
Thickness 9.7 mm
Brightness 220 cd/m²
type of backlight LED
Background color weiß
Height 65 mm
IC controller/driver UCi6963
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes