DEM 240128D2 FGH-PW (A-TOUCH) | Display Elektronik

Graphic display, 240 x 128 character, FSTN, viewing area: 114 x 64 mm, DEM 240128D2 FGH-PW (A-TOUCH)

Order No.: 73S0147
EAN: 4099891977122
MPN:
DEM 240128D2 FGH-PW (A-TOUCH)
DEM 240128D2 FGH-PW (A-TOUCH) Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
82.1576 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,478.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18 pcs.
82.1576 €

LCD Module, DEM 240128D2 FGH-PW (A-TOUCH), Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply for logic: 5.0 V
  • Backlight Color: White
  • RoHS Conformed
Technical specifications
Display 240 x 128 Zeichen
Version mit Touch-Funktion
Viewing area (width) 114 mm
Viewing range (height) 64 mm
Width 144 mm
Thickness 12.6 mm
type of backlight LED
Background color weiß
Height 104 mm
IC controller/driver UCi6963
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes