DEM 240128D2 FGH-PW | Display Elektronik
Graphic display, 240 x 128 character, FSTN, viewing area: 114 x 64 mm, DEM 240128D2 FGH-PW
Order No.: 73S0146
EAN: 4099891977115
MPN:
DEM 240128D2 FGH-PW
Unit Price (€ / pc.)
73.1850 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
73.19 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1850 €
24 pcs.
69.3175 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 240128D2 FGH-PW, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply for logic: 5.0 V
- Backlight Color: White
- RoHS Conformed
Technical specifications
Display | 240 x 128 Zeichen | |
Viewing area (width) | 114 mm | |
Viewing range (height) | 64 mm | |
Width | 144 mm | |
Thickness | 11.1 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 104 mm | |
IC controller/driver | UCi6963 | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |