DEM 240160A SBH-PW-N | Display Elektronik
Graphic display, 240 x 160 character, STN blue, viewing area: 56 x 38.7 mm, DEM 240160A SBH-PW-N
Order No.: 73S0150
EAN: 4099891977153
MPN:
DEM 240160A SBH-PW-N
Unit Price (€ / pc.)
16.1721 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 240160A SBH-PW-N, Display Elektronik
Features
- Viewing direction: 6 O’clock
- LCD mode: STN-BLUE/Negative Mode/Transmissive
- Backlight: LED, White, Lightguide
- RoHS Conformed
Technical specifications
Display | 240 x 160 Zeichen | |
Viewing area (width) | 56 mm | |
Viewing range (height) | 38.7 mm | |
Width | 60 mm | |
Thickness | 5 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 51.7 mm | |
IC controller/driver | UC1698 | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |