DEM 240160B SBH-PW-N | Display Elektronik

Graphic display, 240 x 160 character, STN blue, viewing area: 99 x 57.5 mm, DEM 240160B SBH-PW-N

Order No.: 73S0152
EAN: 4099891977177
MPN:
DEM 240160B SBH-PW-N
DEM 240160B SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,663.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
54 pcs.
30.8091 €

LCD Module, DEM 240160B SBH-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • LCD mode: STN /Negative /Transmissive/Blue Mode
  • Power supply voltage (VDD): 3.3 Volt
  • RoHS Conformed
Technical specifications
Display 240 x 160 Zeichen
Viewing area (width) 99 mm
Viewing range (height) 57.5 mm
Width 105.5 mm
Thickness 4.2 mm
type of backlight LED
Background color weiß
Height 67.2 mm
IC controller/driver UC1698
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes