DEM 256128A FGH-PW | Display Elektronik
Graphic mono LCD display, 256 x 128 character, FSTN, viewing area: 70.7 x 38.8 mm, DEM 256128A FGH-PW
Order No.: 71S855
EAN: 4099879005106
MPN:
DEM 256128A FGH-PW
Unit Price (€ / pc.)
23.0384 € *
Available: 0 pcs.
Leadtime: On Request **
LCD module, DEM 256128A FGH-PW, Display Elektronik
FSTN Transflective Positive Mode.
Technical specifications
Display | 256 x 128 Zeichen | |
Viewing area (width) | 70.7 mm | |
Viewing range (height) | 38.8 mm | |
Width | 80 mm | |
Thickness | 6.5 mm | |
Brightness | 1050 cd/m² | |
type of backlight | LED | |
Background color | weiß | |
Height | 54 mm | |
IC controller/driver | ST75256 | |
Image | Positiv | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
MSL | MSL 1 |
Original Packaging | Tray mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |