DEM 256128A SBH-PW-N | Display Elektronik

Graphic mono LCD display, 256 x 128 character, STN blue, viewing area: 70.7 x 38.8 mm, DEM 256128A SBH-PW-N

Order No.: 71S856
EAN: 4099879005113
MPN:
DEM 256128A SBH-PW-N
DEM 256128A SBH-PW-N Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
23.0384 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
691.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
23.0384 €

LCD module, DEM 256128A SBH-PW-N, Display Elektronik

STN-BLUE Transmissive Negative Mode.

Technical specifications
Display 256 x 128 Zeichen
Viewing area (width) 70.7 mm
Viewing range (height) 38.8 mm
Width 80 mm
Thickness 6.5 mm
Brightness 1050 cd/m²
type of backlight LED
Background color weiß
Height 54 mm
IC controller/driver ST75256
Image Negativ
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-blau
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 30 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes