DEM 320240I FGH-PW | Display Elektronik

Graphic display, 320 x 240 character, FSTN, viewing area: 122 x 92 mm, DEM 320240I FGH-PW

Order No.: 73S0154
EAN: 4099891977191
MPN:
DEM 320240I FGH-PW
DEM 320240I FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
102.697 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,643.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
102.697 €

LCD Module, DEM 320240I FGH-PW, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 5.0 Volt
  • LCD-Controller: S1D13700
Technical specifications
Display 320 x 240 Zeichen
Viewing area (width) 122 mm
Viewing range (height) 92 mm
Width 156.5 mm
Thickness 8.6 mm
type of backlight LED
Background color weiß
Height 109 mm
IC controller/driver S1D13700
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes