DEM 320240I SBH-PW-N (A-TOUCH) | Display Elektronik
Graphic display, 320 x 240 character, STN blue, viewing area: 122 x 92 mm, DEM 320240I SBH-PW-N (A-TOUCH)
Order No.: 73S0157
EAN: 4099891977221
MPN:
DEM 320240I SBH-PW-N (A-TOUCH)
Unit Price (€ / pc.)
115.5252 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 320240I SBH-PW-N (A-TOUCH), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 5.0 Volt
- LCD-Controller: S1D13700
- Integrated 4-Wire-Resistive Touch-Panel
Technical specifications
Display | 320 x 240 Zeichen | |
Version | mit Touch-Funktion | |
Viewing area (width) | 122 mm | |
Viewing range (height) | 92 mm | |
Width | 156.5 mm | |
Thickness | 9.9 mm | |
type of backlight | LED | |
Background color | weiß | |
Height | 109 mm | |
IC controller/driver | S1D13700 | |
Image | Negativ | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU | |
Technology | STN-blau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |