DEM 40271 FGX | Display Elektronik
LCD display, 40 x 2 character, FSTN, viewing area: 155.1 x 16 mm, DEM 40271 FGX
Order No.: 73S0013
EAN: 4099891975784
MPN:
DEM 40271 FGX
Unit Price (€ / pc.)
24.395 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 40271 FGX, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 V
- VLCD Adjustable for best contrast: 4.6 Volt
- Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display | 40 x 2 Zeichen | |
Viewing area (width) | 155.1 mm | |
Viewing range (height) | 16 mm | |
Width | 182 mm | |
Thickness | 7.1 mm | |
type of backlight | ohne | |
Height | 33.5 mm | |
IC controller/driver | HD44780 kompatibel | |
Image | Positiv | |
max. operating temperature | 75 °C | |
min. operating temperature | -35 °C | |
MPU interface | 8-Bit-MCU | |
Technology | FSTN | |
Character height | 5.69 mm | |
Character set | Englisch-Japanisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |