DEM 40491 FGH-PW | Display Elektronik

LCD display, 40 x 4 character, FSTN, viewing area: 143.8 x 26.7 mm, DEM 40491 FGH-PW

Order No.: 73S0072
EAN: 4099891976378
MPN:
DEM 40491 FGH-PW
DEM 40491 FGH-PW Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
66.7471 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,669.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
66.7471 €

LCD Module, DEM 40491 FGH-PW, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 Volt
  • Backlight Color: LED, White, Lightguide
  • Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
Display 40 x 4 Zeichen
Viewing area (width) 143.8 mm
Viewing range (height) 26.7 mm
Width 190 mm
Thickness 11.2 mm
type of backlight LED
Background color weiß
Height 54 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Character height 4.89 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes