DEM 40492 SYH-PY | Display Elektronik

LCD display, 40 x 4 character, STN yellow/green, viewing area: 253.8 x 56.6 mm, DEM 40492 SYH-PY

Order No.: 73S0015
EAN: 4099891975807
MPN:
DEM 40492 SYH-PY
DEM 40492 SYH-PY Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
105.2555 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,473.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14 pcs.
105.2555 €

LCD Module, DEM 40492 SYH-PY, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power Supply Voltage: 5.0 V
  • Backlight Color: LED, Lightguide, Yellow-Green
Technical specifications
Display 40 x 4 Zeichen
Viewing area (width) 253.8 mm
Viewing range (height) 56.6 mm
Width 288.3 mm
Thickness 11.2 mm
type of backlight LED
Background color gelb/grün
Height 77.5 mm
IC controller/driver HD44780 kompatibel
Image Positiv
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN-gelb/grün
Character height 8.48 mm
Character set Englisch-Japanisch
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes