DE CB-128128A-W (C-TOUCH) | Display Elektronik
OLED display, with touch function, 128 x 128 dots, Ø56 x 21.56 mm, white, Display Elektronik DE CB-128128A-W (C-TOUCH)
Order No.: 73S0516
EAN: 4099891980818
MPN:
DE CB-128128A-W (C-TOUCH)
Unit Price (€ / pc.)
55.0256 € *
Standard delivery time from the manufacturer is: 1 Week
Control button, DE CB-128128A-W (C-TOUCH), Display Elektronik
Features
- View Area: Ø30.00 mm
- Duty: 1/128
- Display Color: White
- Interface: 4-line SPI , I2C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with touch function | |
| Display | 128 x 128 dots | |
| Shell size | Ø56 x 21.56 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1327 compatible | |
| MPU interface | I²C, SPI | |
| Light intensity min. | 60 cd | |
| Light intensity typ. | 80 cd | |
| Viewing area (width) | 30 mm | |
| Viewing range (height) | 30 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 20.000 hours | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |