DEP 064032A-Y | Display Elektronik
OLED Display DEP 064032A-Y0,49" - 64x32, PM-OLED, Yellow
Order No.: 73S0203
EAN: 4099891977689
MPN:
DEP 064032A-Y
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 064032A-Y, Display Elektronik
Features
- Active Area: 11.18 x 5.58 mm
- Display Mode: Passive Matrix
- Display Color: Yellow
Technical specifications
Display | 64 x 32 Zeichen | |
Viewing area (width) | 11.18 mm | |
Viewing range (height) | 5.58 mm | |
Width | 14.5 mm | |
Thickness | 1.26 mm | |
Shell size | 14,5 x 11,6 x 1,26 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 11.6 mm | |
IC controller/driver | SSD1306BZ kompatibel | |
Lifetime | 50,000 Stunden | |
Light intensity min. | 160 cd | |
Light intensity typ. | 180 cd | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
MPU interface | SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |