DEP 064048A-Y | Display Elektronik

OLED Display DEP 064048A-Y0,7" - 64x48, PM-OLED, Yellow

Order No.: 73S0204
EAN: 4099891977696
MPN:
DEP 064048A-Y
DEP 064048A-Y Display Elektronik OLED Displays
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,814.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
784 pcs.
6.1404 €

OLED Module, DEP 064048A-Y, Display Elektronik

Features

  • Active Area: 13.42 x 10.06 mm
  • Display Mode: Passive Matrix
  • Display Color: Yellow
Technical specifications
Display 64 x 48 Zeichen
Viewing area (width) 13.42 mm
Viewing range (height) 10.06 mm
Width 18.46 mm
Thickness 1.3 mm
Shell size 18,46 x 18,1 x 1,3 mm
type of backlight OLED
Background color gelb
Height 18.1 mm
IC controller/driver SSD1306BZ kompatibel
Lifetime 50,000 Stunden
Light intensity min. 120 cd
Light intensity typ. 150 cd
max. operating temperature 70 °C
min. operating temperature -40 °C
MPU interface 8-Bit-MCU, I²C, SPI
Technology OLED
Logistics
Country of origin CN
Customs tariff number 85249200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes