DEP 064048B-W | Display Elektronik
OLED Display DEP 064048B-W0,7" - 64x48, PM-OLED, White
Order No.: 73S0205
EAN: 4099891977702
MPN:
DEP 064048B-W
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 064048B-W, Display Elektronik
Features
- Active Area: 13.42 x 10.06 mm
- Display Mode: Passive Matrix
- Display Color: white
Technical specifications
Display | 64 x 48 Zeichen | |
Viewing area (width) | 13.42 mm | |
Viewing range (height) | 10.06 mm | |
Width | 19.9 mm | |
Thickness | 2.4 mm | |
Shell size | 19,9 x 23,1 x 2,4 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 23.1 mm | |
IC controller/driver | SSD1306BZ kompatibel | |
Lifetime | 20,000 Stunden | |
Light intensity min. | 100 cd | |
Light intensity typ. | 120 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | I²C | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |