DEP 096016A-W | Display Elektronik
OLED Display DEP 096016A-W0,84" - 96x16, PM-OLED, White
Order No.: 73S0207
EAN: 4099891977726
MPN:
DEP 096016A-W
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 096016A-W, Display Elektronik
Features
- Active Area: 21.104 x 3.504 mm
- Display Mode: Passive Matrix
- Display Color: white
Technical specifications
Display | 96 x 16 Zeichen | |
Viewing area (width) | 21.1 mm | |
Viewing range (height) | 3.5 mm | |
Width | 29.1 mm | |
Thickness | 1.3 mm | |
Shell size | 29,1 x 9,2 x 1,3 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 9.2 mm | |
IC controller/driver | SSD1306BZ kompatibel | |
Lifetime | 20,000 Stunden | |
Light intensity min. | 100 cd | |
Light intensity typ. | 120 cd | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
MPU interface | SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |