DEP 096064B1-Y | Display Elektronik
OLED display, 96 x 64 dots, 29 x 22.5 x 1.65 mm, yellow, Display Elektronik DEP 096064B1-Y
Order No.: 71S894
EAN: 4099879007407
MPN:
DEP 096064B1-Y
Unit Price (€ / pc.)
14.0420 € *
Standard delivery time from the manufacturer is: 1 Week
OLED display graphic; 1.1 inch, 96x64
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 96 x 64 dots | |
| Shell size | 29 x 22.5 x 1.65 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1327 compatible | |
| MPU interface | 8-Bit-MCU | |
| Light intensity min. | 60 cd | |
| Light intensity typ. | 80 cd | |
| Viewing area (width) | 22.53 mm | |
| Viewing range (height) | 15.01 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Width | 29 mm | |
| Height | 22.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
| MSL | MSL 1 |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |