DEP 100016B1-Y | Display Elektronik
OLED Display DEP 100016B1-Y3,7" - 100x16, PM-OLED, Yellow
Order No.: 73S0214
EAN: 4099891977795
MPN:
DEP 100016B1-Y
Unit Price (€ / pc.)
40.698 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 100016B1-Y, Display Elektronik
Features
- View Area: 98.00 x 21.00 mm
- Duty: 1/16
- Emitting Color: OLED, Yellow
Technical specifications
Display | 100 x 16 Zeichen | |
Viewing area (width) | 95.94 mm | |
Viewing range (height) | 17.86 mm | |
Width | 122 mm | |
Thickness | 6.3 mm | |
Shell size | 122 x 44 x 10 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 44 mm | |
IC controller/driver | RX0010-TX kompatibel | |
Lifetime | 100,000 Stunden | |
Light intensity min. | 70 cd | |
Light intensity typ. | 90 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |