DEP 128032A-Y | Display Elektronik
OLED-PLED Display 2 2" - 128x32 PM-OLED Yellow DEP 128032A-Y
Order No.: 71S905
EAN: 4099879007490
MPN:
DEP 128032A-Y
Unit Price (€ / pc.)
19.992 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Viewing area (width) | 55.02 mm | |
Viewing range (height) | 13.1 mm | |
Width | 62 mm | |
Shell size | 62 x 24 x 2,35 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 24 mm | |
IC controller/driver | SSD1305 kompatibel | |
Light intensity typ. | 100 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
MSL | MSL 1 |
Original Packaging | Tray mit 18 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |