DEP 128032B1-W | Display Elektronik
OLED Display DEP 128032B1-W0,9" - 128x32, PM-OLED, White, SPI
Order No.: 73S0216
EAN: 4099891977818
MPN:
DEP 128032B1-W
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 128032B1-W, Display Elektronik
Features
- Active Area: 22.384 x 5.584 mm
- Display Mode: Passive Matrix
- Display Color: White
Technical specifications
Display | 128 x 32 Zeichen | |
Viewing area (width) | 22.38 mm | |
Viewing range (height) | 5.58 mm | |
Width | 30 mm | |
Thickness | 1.26 mm | |
Shell size | 30 x 11,5 x 1,26 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 11.5 mm | |
IC controller/driver | SSD1306 kompatibel | |
Lifetime | 20,000 Stunden | |
Light intensity min. | 100 cd | |
Light intensity typ. | 120 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |