DEP 128032D-W | Display Elektronik
OLED-PLED Display 1 0" - 128x32 PM-OLED White DEP 128032D-W
Order No.: 71S908
EAN: 4099879007506
MPN:
DEP 128032D-W
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Viewing area (width) | 25.58 mm | |
Viewing range (height) | 14.5 mm | |
Width | 33.4 mm | |
Shell size | 33,4 x 14,5 x 1,65 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 14.5 mm | |
IC controller/driver | SSD1306BZ kompatibel | |
Light intensity min. | 80 cd | |
Light intensity typ. | 100 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
MSL | MSL 1 |
Original Packaging | Tray mit 504 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |