DEP 128032D-Y | Display Elektronik

OLED Display DEP 128032D-Y1,0" - 128x32, PM-OLED, Yellow

Order No.: 73S0218
EAN: 4099891977832
MPN:
DEP 128032D-Y
DEP 128032D-Y Display Elektronik OLED Displays
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,390.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
504 pcs.
8.7108 €

OLED Module, DEP 128032D-Y, Display Elektronik

Features

  • Active Area: 25.58 x 6.38 mm
  • Display Mode: Passive Matrix
  • Duty: 1/32
  • Display Color: Yellow
Technical specifications
Display 128 x 32 Zeichen
Viewing area (width) 25.58 mm
Viewing range (height) 6.38 mm
Width 33.4 mm
Thickness 1.65 mm
Shell size 33,4 x 14,5 x 1,65 mm
type of backlight OLED
Background color gelb
Height 14.5 mm
IC controller/driver SSD1306BZ kompatibel
Lifetime 50,000 Stunden
Light intensity min. 100 cd
Light intensity typ. 120 cd
max. operating temperature 70 °C
min. operating temperature -40 °C
MPU interface 8-Bit-MCU, I²C, SPI
Technology OLED
Logistics
Country of origin CN
Customs tariff number 85249200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes