DEP 128032F-W | Display Elektronik

OLED Display DEP 128032F-W2,0" - 128x32, PM-OLED, White

Order No.: 73S0221
EAN: 4099891977863
MPN:
DEP 128032F-W
DEP 128032F-W Display Elektronik OLED Displays
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,405.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
225 pcs.
15.1368 €

OLED Module, DEP 128032F-W, Display Elektronik

Features

  • Active Area: 50.535 x 10.695 mm
  • Display Mode: Passive Matrix
  • Duty: 1/32
  • Display Color: White
Technical specifications
Display 128 x 32 Zeichen
Viewing area (width) 50.54 mm
Viewing range (height) 10.7 mm
Width 59 mm
Thickness 1.41 mm
Shell size 59 x 18,86 x 1,41 mm
type of backlight OLED
Background color weiß
Height 18.86 mm
IC controller/driver SSD1315 kompatibel
Lifetime 20,000 Stunden
Light intensity min. 60 cd
Light intensity typ. 80 cd
max. operating temperature 80 °C
min. operating temperature -40 °C
MPU interface 8-Bit-MCU, I²C, SPI
Technology OLED
Logistics
Country of origin CN
Customs tariff number 85249200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes