DEP 128032G1-Y | Display Elektronik

OLED Display DEP 128032G1-Y1,71" - 128x32, PM-OLED, Yellow

Order No.: 73S0223
EAN: 4099891977887
MPN:
DEP 128032G1-Y
DEP 128032G1-Y Display Elektronik OLED Displays
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,177.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
10.5910 €

OLED Module, DEP 128032G1-Y, Display Elektronik

Features

  • Active Area: 42.22 x 10.54 mm
  • Display Mode: Passive Matrix
  • Duty: 1/32
  • Display Color: Yellow
Technical specifications
Display 128 x 32 Zeichen
Viewing area (width) 42.22 mm
Viewing range (height) 10.54 mm
Width 50.5 mm
Thickness 2.01 mm
Shell size 50,5 x 15,75 x 2,01 mm
type of backlight OLED
Background color gelb
Height 15.75 mm
IC controller/driver CH1115 kompatibel
Lifetime 50,000 Stunden
Light intensity min. 100 cd
Light intensity typ. 120 cd
max. operating temperature 80 °C
min. operating temperature -40 °C
MPU interface I²C, SPI
Technology OLED
Logistics
Country of origin CN
Customs tariff number 85249200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes