DEP 128064B1-W | Display Elektronik

OLED Display DEP 128064B1-W2,4" - 128x64, PM-OLED, White

Order No.: 73S0224
EAN: 4099891977894
MPN:
DEP 128064B1-W
DEP 128064B1-W Display Elektronik OLED Displays
Image may differ
Unit Price (€ / pc.)
33.915 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,831.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
54 pcs.
33.915 €

OLED Module, DEP 128064B1-W, Display Elektronik

Features

  • Active Area: 55.01 x 27.49 mm
  • Display Mode: Passive Matrix
  • Duty: 1/64
  • Display Color: Monochrome (White)
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 55.01 mm
Viewing range (height) 27.48 mm
Width 75 mm
Thickness 8.5 mm
Shell size 75 x 52,7 x 8,5 mm
type of backlight OLED
Background color weiß
Height 52.7 mm
IC controller/driver SSD1309 kompatibel
Lifetime 20,000 Stunden
Light intensity min. 70 cd
Light intensity typ. 90 cd
max. operating temperature 80 °C
min. operating temperature -40 °C
MPU interface 8-Bit-MCU
Technology OLED
Logistics
Country of origin CN
Customs tariff number 85249200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes