DEP 128064C1-Y | Display Elektronik
OLED-Display 1 Inch, 128x64 , Yellow DEP 128064C1-Y
Order No.: 71S920
EAN: 4099879007537
MPN:
DEP 128064C1-Y
Unit Price (€ / pc.)
10.7695 € *
Available: 0 pcs.
Leadtime: On Request **
OLED-Display grafisch; 1 Zoll, 128x64
Technical specifications
Viewing area (width) | 21.74 mm | |
Viewing range (height) | 10.86 mm | |
Width | 26.7 mm | |
Shell size | 26,7 x 19,26 x 1,26 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 19.26 mm | |
IC controller/driver | SSD1306BZ kompatibel | |
Light intensity min. | 60 cd | |
Light intensity typ. | 80 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
MSL | MSL 1 |
Original Packaging | Tray mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |