DEP 128064D-W | Display Elektronik

OLED Display DEP 128064D-W1,3" - 128x64, PM-OLED, White

Order No.: 73S0227
EAN: 4099891977924
MPN:
DEP 128064D-W
DEP 128064D-W Display Elektronik OLED Displays
Image may differ
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,142.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
420 pcs.
12.2451 €

OLED Module, DEP 128064D-W, Display Elektronik

Features

  • Active Area: 29.42 x 14.20 mm
  • Display Mode: Passive Matrix
  • Duty: 1/64
  • Display Color: White
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 29.42 mm
Viewing range (height) 14.2 mm
Width 34.5 mm
Thickness 1.65 mm
Shell size 34,5 x 23 x 1,65 mm
type of backlight OLED
Background color weiß
Height 23 mm
IC controller/driver SH1106G kompatibel
Lifetime 20,000 Stunden
Light intensity min. 80 cd
Light intensity typ. 100 cd
max. operating temperature 80 °C
min. operating temperature -40 °C
MPU interface 8-Bit-MCU, I²C, SPI
Technology OLED
Logistics
Country of origin CN
Customs tariff number 85249200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes