DEP 128064D-Y | Display Elektronik
OLED Display DEP 128064D-Y1,3" - 128x64, PM-OLED, Yellow
Order No.: 73S0228
EAN: 4099891977931
MPN:
DEP 128064D-Y
Unit Price (€ / pc.)
11.4359 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 128064D-Y, Display Elektronik
Features
- Active Area: 29.42 x 14.20 mm
- Display Mode: Passive Matrix
- Duty: 1/64
- Display Color: Yellow
Technical specifications
Display | 128 x 64 Zeichen | |
Viewing area (width) | 29.42 mm | |
Viewing range (height) | 14.2 mm | |
Width | 34.5 mm | |
Thickness | 1.65 mm | |
Shell size | 34,5 x 23 x 1,65 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 23 mm | |
IC controller/driver | SH1106G kompatibel | |
Lifetime | 50,000 Stunden | |
Light intensity min. | 100 cd | |
Light intensity typ. | 120 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU, I²C, SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |