DEP 128064F1-W | Display Elektronik

OLED Display DEP 128064F1-W1,0" - 128x64, PM-OLED, White

Order No.: 73S0229
EAN: 4099891977948
MPN:
DEP 128064F1-W
DEP 128064F1-W Display Elektronik OLED Displays
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
301.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
10.0436 €

OLED Module, DEP 128064F1-W, Display Elektronik

Features

  • Active Area: 21.74 x 10.86 mm
  • Display Mode: Passive Matrix
  • Duty: 1/64
  • Display Color: White
Technical specifications
Display 128 x 64 Zeichen
Viewing area (width) 21.74 mm
Viewing range (height) 10.86 mm
Width 27.3 mm
Thickness 2.37 mm
Shell size 27,3 x 27,3 x 2,37 mm
type of backlight OLED
Background color weiß
Height 27.3 mm
IC controller/driver SSD1306BZ kompatibel
Lifetime 20,000 Stunden
Light intensity min. 60 cd
Light intensity typ. 80 cd
max. operating temperature 80 °C
min. operating temperature -40 °C
MPU interface I²C
Technology OLED
Logistics
Country of origin CN
Customs tariff number 85249200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes