DEP 128064M1-W | Display Elektronik
OLED-PLED Display 2 7" - 128x64 PM-OLED White DEP 128064M1-W
Order No.: 71S930
EAN: 4099879007575
MPN:
DEP 128064M1-W
Unit Price (€ / pc.)
39.7103 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Viewing area (width) | 61.41 mm | |
Viewing range (height) | 30.69 mm | |
Width | 89.7 mm | |
Shell size | 89,7 x 47,2 x 3,4 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 47.2 mm | |
IC controller/driver | SSD1309 kompatibel | |
Light intensity min. | 60 cd | |
Light intensity typ. | 80 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
MSL | MSL 1 |
Original Packaging | Tray mit 66 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |