DEP 128064S-W | Display Elektronik
OLED-PLED Display 2 4" - 128x64 PM-OLED White DEP 128064S-W
Order No.: 71S934
EAN: 4099879007612
MPN:
DEP 128064S-W
Unit Price (€ / pc.)
33.2486 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Viewing area (width) | 55.01 mm | |
Viewing range (height) | 27.49 mm | |
Width | 60.5 mm | |
Shell size | 60,5 x 37 x 2,15 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 37 mm | |
IC controller/driver | SSD1309Z kompatibel | |
Light intensity min. | 70 cd | |
Light intensity typ. | 90 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
MSL | MSL 1 |
Original Packaging | Tray mit 88 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |