DEP 128064S-Y (C-TOUCH) | Display Elektronik
OLED Display DEP 128064S-Y (C-TOUCH)2,4" - 128x64, PM-OLED, Yellow, Capacitive Touch
Order No.: 73S0234
EAN: 4099891977993
MPN:
DEP 128064S-Y (C-TOUCH)
Unit Price (€ / pc.)
43.7682 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 128064S-Y (C-TOUCH), Display Elektronik
Features
- Active Area: 55.01 x 27.49 mm
- Display Mode: Passive Matrix
- Duty: 1/64
- Display Color: OLED, Yellow
Technical specifications
Display | 128 x 64 Zeichen | |
Version | mit Touch-Funktion | |
Viewing area (width) | 55.01 mm | |
Viewing range (height) | 27.49 mm | |
Width | 66.8 mm | |
Thickness | 3.71 mm | |
Shell size | 66,8 x 41,3 x 3,71 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 41.3 mm | |
IC controller/driver | SSD1309Z kompatibel | |
Lifetime | 50,000 Stunden | |
Light intensity min. | 100 cd | |
Light intensity typ. | 150 cd | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit-MCU, I²C, SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |