DEP 128128A1-W (C-TOUCH) | Display Elektronik

OLED Display DEP 128128A1-W (C-TOUCH)1,2" - 128x128, PM-OLED, White, Capacitive Touch

Order No.: 73S0236
EAN: 4099891978013
MPN:
DEP 128128A1-W (C-TOUCH)
DEP 128128A1-W (C-TOUCH) Display Elektronik OLED Displays
Image may differ
Unit Price (€ / pc.)
59.9046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6,469.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
108 pcs.
59.9046 €

OLED Module, DEP 128128A1-W (C-TOUCH), Display Elektronik

Features

  • Active Area: Ø30.0 mm
  • Display Mode: Passive Matrix
  • Duty: 1/128
  • Display Color: White
Technical specifications
Display 128 x 128 Zeichen
Version mit Touch-Funktion
Viewing area (width) 30 mm
Viewing range (height) 30 mm
Thickness 5 mm
type of backlight OLED
Background color weiß
IC controller/driver SSD1327 kompatibel
Lifetime 20,000 Stunden
Light intensity min. 60 cd
Light intensity typ. 80 cd
max. operating temperature 50 °C
min. operating temperature -20 °C
MPU interface I²C, SPI
Technology OLED
Logistics
Country of origin CN
Customs tariff number 85249200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes